NSK 23134CKE4 Round 170 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 642-471
- Mfr. Part No.:
- 23134CKE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR5,307.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,307.53 |
*price indicative
- RS Stock No.:
- 642-471
- Mfr. Part No.:
- 23134CKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 88mm | |
| Bore Type | Round | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Grease | 1000rpm | |
| Maximum Speed - Oil | 1300rpm | |
| Dynamic Load Rating | 1180kN | |
| Outside Diameter | 280mm | |
| Static Load Rating | 1570kN | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 88mm | ||
Bore Type Round | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Grease 1000rpm | ||
Maximum Speed - Oil 1300rpm | ||
Dynamic Load Rating 1180kN | ||
Outside Diameter 280mm | ||
Static Load Rating 1570kN | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to accommodate radial and axial loads, making it a robust choice for demanding industrial applications. Its expertly designed dimensions, including a bore diameter of 170 mm and an outside diameter of 280 mm, ensure optimal fit and functionality. This bearing's unique construction allows for enhanced performance, even in challenging conditions. With a Basic dynamic load rating of 1,180,000 N, it provides reliability and durability essential for heavy-duty operational settings. Additionally, The NSK Spherical Roller Bearing is configured to support various lubrication methods, enhancing its operational lifespan and efficiency.
Features a bore diameter of 170 mm for precise shaft alignment
Offers an outside diameter of 280 mm allowing for a robust load-bearing capacity
Designed with a width of 88 mm ensuring stability under heavy loads
Embraces different lubrication methods including oil-bath and grease lubrication optimising versatility in applications
Equipped with a minimum chamfer dimension of 2.1 mm facilitating smoother installations
Dynamic and static load ratings of 1180000 N and 1570000 N respectively providing exceptional strength
Supports thermal speed ratings of 1800 min-1 for effective heat dissipation
Maximum mechanical speed of 2600 min-1 ensuring high-performance under various operational scenarios
Constructed to withstand maximum axial loads with efficient force distribution maximising operational efficiency
Additional products like the Adapter H3134 and Withdrawal sleeve AH3134 are available for enhanced functionality
Related links
- NTN 23134EAKW33 Tapered 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAW33C3 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAW33 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22326CAME4 Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22320CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 24036CE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22322CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
