NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 639-833
- Mfr. Part No.:
- 23036CDE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR4,354.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,354.98 |
*price indicative
- RS Stock No.:
- 639-833
- Mfr. Part No.:
- 23036CDE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 74mm | |
| Bore Type | Round | |
| Static Load Rating | 1270kN | |
| Number of Rows | 2 | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 1200rpm | |
| Maximum Speed - Oil | 1400rpm | |
| Dynamic Load Rating | 935kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 74mm | ||
Bore Type Round | ||
Static Load Rating 1270kN | ||
Number of Rows 2 | ||
Outside Diameter 280mm | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 1200rpm | ||
Maximum Speed - Oil 1400rpm | ||
Dynamic Load Rating 935kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed for high-load applications, offering exceptional performance and reliAbility. With a bore diameter of 180 mm and an outside diameter of 280 mm, this bearing accommodates significant loads while ensuring smooth operation. The precision engineering provides a width of 74 mm and a chamfer dimension of 2.1 mm, making it suitable for demanding industrial environments. Its robust construction includes a Basic dynamic load rating of 935,000 N and a static load rating of 1,270,000 N, establishing its Ability to withstand harsh conditions. Ideal for both thermal and mechanical speeds, this bearing is a VITAL component for ensuring efficient machinery performance.
High Basic dynamic load rating of 935000 N ensures durability under significant stress
Static load rating of 1270000 N allows for reliable performance in stationary applications
Optimised for thermal speeds up to 2000 min-1 under oil-bath lubrication
Designed for mechanical speeds reaching 2800 min-1 for efficient operation
Grease lubrication capacity supports operational versatility up to 1200 min-1
Robust dimensions with a bore of 180 mm and an outside diameter of 280 mm cater to a range of machinery
Features dual shaft abutment diameters for compatibility with various setups
Calculated factors such as axial load factors enhance load distribution and stability
Related links
- NSK 24036CE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 23136CE4 Round 180 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NTN 23936EMD1 Round 180 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
