NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- RS Stock No.:
- 642-465
- Mfr. Part No.:
- 22336CAME4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR14,392.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,392.47 |
*price indicative
- RS Stock No.:
- 642-465
- Mfr. Part No.:
- 22336CAME4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 126mm | |
| Bore Type | Round | |
| Limiting Speed | 2000rpm | |
| Maximum Speed - Grease | 950rpm | |
| Maximum Speed - Oil | 1200rpm | |
| Dynamic Load Rating | 2170kN | |
| Outside Diameter | 380mm | |
| Static Load Rating | 2340kN | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 126mm | ||
Bore Type Round | ||
Limiting Speed 2000rpm | ||
Maximum Speed - Grease 950rpm | ||
Maximum Speed - Oil 1200rpm | ||
Dynamic Load Rating 2170kN | ||
Outside Diameter 380mm | ||
Static Load Rating 2340kN | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for robustness and reliability in demanding mechanical applications. Designed with precision, this bearing features a bore diameter of 180 mm and an outside diameter of 380 mm, making it Ideal for various industrial settings. Its Advanced load ratings, including a Basic dynamic load rating of 2,170,000 N, ensure optimal performance under significant stress. With a width of 126 mm and a minimum chamfer dimension of 4 mm, it exhibits excellent structural integrity. This bearing is particularly effective in applications where thermal stability and lubrication efficiency is critical, thereby extending service life and reducing maintenance needs.
Robust construction for enhanced durability and reliability in high-demand applications
Basic dynamic load rating of 2170000 N offering superior performance under heavy loads
Minimal chamfer dimension of 4 mm facilitates easy installation and alignment
Thermal speed rating of 1200 min-1 ensures optimal performance with oil-bath lubrication
Mechanical speed rating of 2000 min-1 supports efficient operation in various conditions
Grease lubrication rated at 950 min-1 provides flexibility for different lubrication requirements
Advanced axial load factors enhance stability during operation ensuring consistent performance
Mass of approximately 67.1 kg adds to the bearing's sturdiness making it suitable for heavy-duty applications
Related links
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 23956CAME4S11 Round 280 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
