NSK 23956CAME4S11 Round 280 mm ID Spherical Roller Bearing, 380 mm OD
- RS Stock No.:
- 639-892
- Mfr. Part No.:
- 23956CAME4S11
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR15,500.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,500.35 |
*price indicative
- RS Stock No.:
- 639-892
- Mfr. Part No.:
- 23956CAME4S11
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 75mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Outside Diameter | 380mm | |
| Dynamic Load Rating | 1160kN | |
| Limiting Speed | 2000rpm | |
| Maximum Speed - Oil | 950rpm | |
| Maximum Speed - Grease | 800rpm | |
| Static Load Rating | 1950kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 75mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Outside Diameter 380mm | ||
Dynamic Load Rating 1160kN | ||
Limiting Speed 2000rpm | ||
Maximum Speed - Oil 950rpm | ||
Maximum Speed - Grease 800rpm | ||
Static Load Rating 1950kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for superior performance in demanding applications. Designed to accommodate high radial loads and axial loads in both directions, this bearing ensure robust functionality in various industrial environments. With a bore diameter of 280 mm and an outside diameter of 380 mm, it is optimally sized for seamless integration into machinery. The bearing is crafted for smooth operation under different lubrication types, including oil-bath and grease, ensuring longevity and reliability. With established dynamic and static load ratings of 1,160,000 N and 1,950,000 N respectively, this product is poised to deliver exceptional durability and operational efficiency, making it an essential component for industrial machinery.
Optimised design for handling high radial and axial loads in both directions
Bore diameter of 280 mm ensures compatibility with a variety of shaft sizes
Outside diameter of 380 mm provides superior strength and stability
Width of 75 mm contributes to robust load-bearing capabilities
Designed for multiple lubrication options enhancing versatility of use
Dynamic load rating of 1160000 N supports heavy-duty operations
Static load rating of 1950000 N offers excellent resistance to shock loads
Chamfer dimension of 2.1 mm ensures easy installation and alignment
Mass of approximately 24.5 kg reflects solid construction for reliable performance
Complies with ISO 15312 standards for thermal speed lubrication allows efficient thermal management
Related links
- SKF 23956 CC/W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23956 CC/C3W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
