SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- RS Stock No.:
- 705-795
- Mfr. Part No.:
- 22336EF800
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR31,278.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,278.00 |
*price indicative
- RS Stock No.:
- 705-795
- Mfr. Part No.:
- 22336EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 126mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Static Load Rating | 2810kN | |
| Bearing Material | Steel | |
| Outside Diameter | 380mm | |
| Limiting Speed | 1700rpm | |
| Series | 22336 | |
| End Type | Open | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 2420kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 126mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Static Load Rating 2810kN | ||
Bearing Material Steel | ||
Outside Diameter 380mm | ||
Limiting Speed 1700rpm | ||
Series 22336 | ||
End Type Open | ||
Internal Clearance C4 | ||
Dynamic Load Rating 2420kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is meticulously designed for vibratory applications, featuring a unique one-piece machined cage that ensures optimal performance under demanding conditions. With specially devised groove and lubrication holes positioned on the outer ring, this bearing guarantees efficient lubrication, enhancing durability and reliability. The product stands out with a C4 class clearance, making it suitable for applications with varying thermal conditions. Engineered for high dynamic and static load capacities, it provides stability and longevity, ensuring your machinery operates smoothly even in the toughest environments.
Robust design tailored for vibratory applications
One piece machined cage for improved structural integrity
Incorporates lubrication holes for enhanced maintenance ease
Features C4 radial clearance class to accommodate thermal expansion
High dynamic load capacity of 2420000000 mN for rigorous demands
Static load capacity rated at 2810000000 mN ensuring durability
Fatigue limit load of 249000000 mN optimising lifespan
Reference thermal speed of 7200 °/s supports operational efficiency
Operating temperature range from 233.15 °K to 473.15 °K for versatile usage
Related links
- SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD
