NTN 23134EAW33C3 170 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 454-100
- Mfr. Part No.:
- 23134EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR8,100.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,100.71 |
*price indicative
- RS Stock No.:
- 454-100
- Mfr. Part No.:
- 23134EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 88mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 1700kN | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2300rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 231 | |
| Maximum Speed - Oil | 2300rpm | |
| Dynamic Load Rating | 1270kN | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 88mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 1700kN | ||
Outside Diameter 280mm | ||
Limiting Speed 2300rpm | ||
Maximum Speed - Grease 1700rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 231 | ||
Maximum Speed - Oil 2300rpm | ||
Dynamic Load Rating 1270kN | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance and durability in high-load applications. Known for its reliability, this bearing type features an innovative design that accommodates misalignment and rotational movement within machinery. It is particularly competent in supporting both radial and axial loads, making it a preferred choice for various industrial sectors. Built with high-quality materials, this bearing is capable of operating under extreme temperatures and heavy loads, ensuring longevity and less frequent replacements. The commitment to precision engineering means that maintenance intervals are minimised, providing economic benefits over time. Users can expect a robust product designed to enhance operational efficiency, ensuring machinery operates smoothly under diverse conditions.
Dynamic load capacity enhances performance under high stress
Massive static load rating ensures reliability even in stationary applications
Precision design allows for effective management of misalignment
Optimised thermal characteristics extend operational life in varying temperatures
Robust construction supports heavy loads without compromising efficiency
Minimal maintenance requirements reduce downtime and operational costs
Adapts to various industrial needs with versatile applications
Related links
- NTN 23134EAKW33 Tapered 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAW33 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23134CKE4 Round 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 22326EAW33C3 130 mm ID Spherical Roller Bearing, 280 mm OD
