NTN 1R12X16X22 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- RS Stock No.:
- 640-566
- Mfr. Part No.:
- 1R12X16X22
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR45.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.73 |
*price indicative
- RS Stock No.:
- 640-566
- Mfr. Part No.:
- 1R12X16X22
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 22mm | |
| Standards/Approvals | No | |
| Outside Diameter | 12mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 22mm | ||
Standards/Approvals No | ||
Outside Diameter 12mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R12X16X16 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X16X20 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X15X12 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R8X12X12D 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R8X12X10 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN HK0810C 8 mm ID Roller Bearing Needle Roller, 12 mm OD
- NTN NK6/10T2 6 mm ID Needle Roller Thrust Bearing Machined-ring 12 mm OD
- INA AXK1226-A/0-10 12 mm ID Needle Roller Bearing Needle, 26 mm OD
