NTN 1R8X12X12D 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- RS Stock No.:
- 640-090
- Mfr. Part No.:
- 1R8X12X12D
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR38.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.00 |
*price indicative
- RS Stock No.:
- 640-090
- Mfr. Part No.:
- 1R8X12X12D
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 12mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Outside Diameter | 12mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 12mm | ||
Standards/Approvals No | ||
Series 1R | ||
Outside Diameter 12mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring designed for applications where the shaft cannot serve as the raceway. It features an internal diameter (d) of 8 mm, an external diameter (F) of 12 mm, and a width (B) of 12.5 mm. Manufactured from hardened bearing steel, this inner ring provides a durable and wear-resistant raceway for needle roller and cage assemblies. It is commonly used in applications such as automotive components, industrial machinery, and robotics, where high precision and reliability are essential.
Lubrication hole on inner ring
P0 Precision class
Related links
- NTN 1R8X12X10 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN HK0810C 8 mm ID Roller Bearing Needle Roller, 12 mm OD
- NTN HK0810FM 8 mm ID Needle Roller Thrust Bearing Drawn Cup 12 mm OD
- NTN 1R12X16X16 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X16X20 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R8X12X125 8 mm ID Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X16X22 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X15X12 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
