NTN 1R8X12X10 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- RS Stock No.:
- 640-089
- Mfr. Part No.:
- 1R8X12X10
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR36.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.62 |
*price indicative
- RS Stock No.:
- 640-089
- Mfr. Part No.:
- 1R8X12X10
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 10mm | |
| Series | 1R | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 10mm | ||
Series 1R | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring designed for applications where the shaft cannot serve as the raceway. With dimensions of 8 mm inner diameter, 12 mm outer diameter, and 10 mm width, it is manufactured from hardened bearing steel to ensure durability and resistance to wear. The ring features a 1 mm chamfer and a 0.3 mm minimum fillet radius, facilitating smooth assembly and reducing stress concentrations. Equipped with a lubrication hole (IS1), it allows for effective relubrication during operation.
10 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R8X12X12D 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN HK0810C 8 mm ID Roller Bearing Needle Roller, 12 mm OD
- NTN HK0810FM 8 mm ID Needle Roller Thrust Bearing Drawn Cup 12 mm OD
- NTN 1R12X16X20 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X16X16 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R8X12X125 8 mm ID Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X16X22 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X15X12 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
