NTN 22213EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 640-508
- Mfr. Part No.:
- 22213EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR748.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR748.61 |
*price indicative
- RS Stock No.:
- 640-508
- Mfr. Part No.:
- 22213EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Outside Diameter | 120mm | |
| Limiting Speed | 6900rpm | |
| Maximum Speed - Grease | 4400rpm | |
| Maximum Speed - Oil | 5500rpm | |
| Series | 222 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 226kN | |
| Internal Clearance | CN | |
| Static Load Rating | 224kN | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Outside Diameter 120mm | ||
Limiting Speed 6900rpm | ||
Maximum Speed - Grease 4400rpm | ||
Maximum Speed - Oil 5500rpm | ||
Series 222 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 226kN | ||
Internal Clearance CN | ||
Static Load Rating 224kN | ||
Bearing Material Through Hardened Steel | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.
Double row spherical rollers for optimal load distribution and shock resistance
Steel cage construction ensures stability and high-speed performance
Related links
- NTN 22213EMKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAKW33C4 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZC3 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZ Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VK Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
