NTN 22213EAKW33C4 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 640-245
- Mfr. Part No.:
- 22213EAKW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR786.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR786.05 |
*price indicative
- RS Stock No.:
- 640-245
- Mfr. Part No.:
- 22213EAKW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | C4 | |
| Static Load Rating | 224kN | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 4400rpm | |
| Limiting Speed | 6900rpm | |
| Maximum Speed - Oil | 5500rpm | |
| Series | 222 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 226kN | |
| Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance C4 | ||
Static Load Rating 224kN | ||
Number of Rows 2 | ||
Maximum Speed - Grease 4400rpm | ||
Limiting Speed 6900rpm | ||
Maximum Speed - Oil 5500rpm | ||
Series 222 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 226kN | ||
Outside Diameter 120mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22213EMKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZC3 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZ Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
