NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD

Subtotal (1 unit)*

MYR1,354.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,354.08

*price indicative

RS Stock No.:
640-118
Mfr. Part No.:
22313EAKW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

48mm

Bore Type

Tapered

Cage Material

Steel

Number of Rows

2

Bearing Material

Through Hardened Steel

Outside Diameter

140mm

Standards/Approvals

No

Internal Clearance

C3

Static Load Rating

343.00kN

Dynamic Load Rating

369.00kN

End Type

Open

Limiting Speed

4800rpm

Series

223

Maximum Speed - Oil

4100rpm

Maximum Speed - Grease

3300rpm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy