SNR 21305VC3 Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 640-208
- Mfr. Part No.:
- 21305VC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR435.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR435.18 |
*price indicative
- RS Stock No.:
- 640-208
- Mfr. Part No.:
- 21305VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 14000rpm | |
| Series | 213 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Internal Clearance | CN | |
| Static Load Rating | 40.3kN | |
| Dynamic Load Rating | 51.1kN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Limiting Speed 14000rpm | ||
Series 213 | ||
Standards/Approvals No | ||
End Type Open | ||
Internal Clearance CN | ||
Static Load Rating 40.3kN | ||
Dynamic Load Rating 51.1kN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 62mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 21305VC3 Cylindrical 25 mm ID Spherical Roller Bearing, 62 mm OD
- SNR 21305V Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- SNR 21305V Cylindrical 25 mm ID Spherical Roller Bearing, 62 mm OD
- NSK 21305CDE4 Straight 25 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22205EAW33C3 Round 25 mm ID Spherical Roller Bearing, 52 mm OD
- NTN 22206EAKW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NSK 22206CE4C3 Straight 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 10X22206EAW33EE 30 mm ID Spherical Roller Bearing, 62 mm OD
