SNR 21305V Round 25 mm ID Spherical Roller Bearing, 62 mm OD

Subtotal (1 unit)*

MYR435.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR435.18

*price indicative

RS Stock No.:
640-207
Mfr. Part No.:
21305V
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

25mm

Race Width

17mm

Bore Type

Round

Cage Material

Steel

Dynamic Load Rating

48.50kN

Series

213

Static Load Rating

37.50kN

Internal Clearance

CN

Bearing Material

Through Hardened Steel

Number of Rows

2

End Type

Open

Standards/Approvals

No

Limiting Speed

14000rpm

Outside Diameter

62mm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy