NSK 24124CE4 Round 120 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 639-899
- Mfr. Part No.:
- 24124CE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR3,024.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,024.81 |
*price indicative
- RS Stock No.:
- 639-899
- Mfr. Part No.:
- 24124CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 80mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 720kN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 950kN | |
| Maximum Speed - Oil | 1800rpm | |
| Limiting Speed | 3000rpm | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 1400rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 80mm | ||
Bore Type Round | ||
Dynamic Load Rating 720kN | ||
Outside Diameter 200mm | ||
Static Load Rating 950kN | ||
Maximum Speed - Oil 1800rpm | ||
Limiting Speed 3000rpm | ||
Number of Rows 2 | ||
Maximum Speed - Grease 1400rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed for optimal performance in demanding applications. Engineered to support both static and dynamic load ratings, this bearing is constructed to handle significant radial loads while accommodating axial displacements. With a bore diameter of 120 mm and an outside diameter of 200 mm, it is Ideal for various industrial machinery where reliability and durability is paramount. The thoughtfully designed dimensions and high-quality materials ensure effective lubrication and reduced wear, allowing these bearing to operate efficiently at thermal speeds of 2000 min-1 and mechanical speeds of 3000 min-1. Their versatile application ranges across multiple sectors, ensuring smooth operation under heavy-duty conditions.
Designed for high radial load capacity enhancing reliability in critical applications
Allows for axial misalignment due to reliable axial load factors
Accommodates various lubrication methods including oil-bath and grease tailored for different operational needs
Constructed with suitable abutment and fillet dimensions for optimal fitting and performance
Robust Basic dynamic and static load ratings ensure a longer operational lifespan
Features minimal chamfer dimensions for improved fitting within equipment
Lightweight design at approx. 10 kg facilitates easy handling and installation
Related links
- NSK 23124CE4 Round 120 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23224CE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22324EAE4 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NSK 22224EAE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAKE4C3 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAKE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
