NSK 23124CE4 Round 120 mm ID Spherical Roller Bearing, 200 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR2,239.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,239.55

*price indicative

RS Stock No.:
639-852
Mfr. Part No.:
23124CE4
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

62mm

Bore Type

Round

Static Load Rating

720kN

Outside Diameter

200mm

Limiting Speed

3600rpm

Dynamic Load Rating

580kN

Maximum Speed - Grease

1400rpm

Number of Rows

2

Maximum Speed - Oil

1800rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for high-performance applications, providing reliable support and flexibility for rotating components. Designed to accommodate heavy radial loads, this bearing is Ideal for various industrial settings, ensuring smooth operation under demanding conditions. With a bore diameter of 120 mm and an outside diameter of 200 mm, it offers a robust solution for different machinery needs. The inclusion of Advanced lubrication methods, such as oil-bath and grease options, enhances its operational capabilities and extends service life, making it a key component in ensuring efficient functionality across a range of applications.

Accommodates both heavy radial and axial loads ensuring high durability under stress

Offers thermal and mechanical speed ratings of up to 2800 min-1 and 3600 min-1 respectively for versatile application

Incorporates multiple lubrication options including oil-bath and grease to suit different operational requirements

Designed with chamfer dimensions to support easier fitting and improved alignment

Features calculated factors that optimise load capacity and enhance performance efficiency

Robust mass of 7.85 kg contributes to its solidity and stability in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy