NSK 22224EAKE4C3 Round 120 mm ID Spherical Roller Bearing, 215 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR2,063.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,063.16

*price indicative

RS Stock No.:
642-333
Mfr. Part No.:
22224EAKE4C3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

58mm

Bore Type

Round

Maximum Speed - Oil

3000rpm

Maximum Speed - Grease

2400rpm

Limiting Speed

3000rpm

Outside Diameter

215mm

Number of Rows

2

Static Load Rating

765kN

Dynamic Load Rating

685kN

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is expertly engineered for robust performance in various applications, ensuring reliability and longevity. With a bore diameter of 120 mm and an outside diameter of 215 mm, this bearing is designed to accommodate heavy loads and offers excellent support for rotating shafts. The dynamic load rating of 685,000 N and static load rating of 765,000 N highlight their strength, making it suitable for demanding operating conditions. Enhanced by a chamfer dimension and multiple grease and lubrication options, this bearing stand out for their versatility, ensuring they meet diverse operational requirements with optimal efficiency.

Wide range of operating speeds accommodating thermal and mechanical requirements up to 3200 min-1 and 3000 min-1 respectively

Robust boundary dimensions designed to facilitate effective load distribution and support under heavy stress

Precision-engineered for optimal performance with minimal friction enhancing the lifespan of equipment

Flexible lubrication options including oil-bath forced-circulation oil and grease allowing for tailored maintenance strategies

Lightweight construction of approximately 8.8 kg contributing to overall machine efficiency and ease of handling

Compatible with associated products including adapters and withdrawal sleeves enhancing assembly and serviceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy