SKF NA 6901 12 mm ID Roller Bearing Complete, 24 mm OD
- RS Stock No.:
- 465-341
- Mfr. Part No.:
- NA 6901
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR330.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR330.35 |
*price indicative
- RS Stock No.:
- 465-341
- Mfr. Part No.:
- NA 6901
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Outside Diameter | 24mm | |
| Static Load Rating | 23.2kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 22000rpm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.1kN | |
| Standards/Approvals | RoHS | |
| Series | NA 6901 | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Outside Diameter 24mm | ||
Static Load Rating 23.2kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 22000rpm | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.1kN | ||
Standards/Approvals RoHS | ||
Series NA 6901 | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NA 4901.2RS 12 mm ID Roller Bearing Complete, 24 mm OD
- SKF NA 4901 Cylindrical 12 mm ID Roller Bearing, 24 mm OD
- SKF NA 2201.2RS 12 mm ID Roller Bearing, 32 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 4903.2RS 17 mm ID Roller Bearing Complete, 30 mm OD
- SKF NA 6915 75 mm ID Roller Bearing Complete, 105 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 6912 60 mm ID Roller Bearing Complete, 85 mm OD
