SKF NA 2201.2RS 12 mm ID Roller Bearing, 32 mm OD
- RS Stock No.:
- 465-078
- Mfr. Part No.:
- NA 2201.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR530.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR530.15 |
*price indicative
- RS Stock No.:
- 465-078
- Mfr. Part No.:
- NA 2201.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 14mm | |
| Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 14mm | ||
Outside Diameter 32mm | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a single row needle roller bearing with an inner ring and have a thick-walled outer ring with a crowned running surface.
High radial load carrying capacity
Able to withstand shock loads
Ready to mount
Related links
- SKF NATR 12 12 mm ID Roller Bearing, 32 mm OD
- IKO Nippon Thompson NART12VUUR 12 mm ID Roller Bearing, 32 mm OD
- SKF HK 2512 25 mm ID Needle Roller Bearing, 32 mm OD
- SKF NA 69/32 32 mm ID Roller Bearing Complete, 52 mm OD
- INA HK3224 32 mm ID Roller Bearing Drawn Cup Needle, 39 mm OD
- SKF 1201 ETN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF NA 49/32 Cylindrical 32 mm ID Roller Bearing, 52 mm OD
- SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
