SKF NA 4903.2RS 17 mm ID Roller Bearing Complete, 30 mm OD
- RS Stock No.:
- 464-420
- Mfr. Part No.:
- NA 4903.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR378.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR378.22 |
*price indicative
- RS Stock No.:
- 464-420
- Mfr. Part No.:
- NA 4903.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 14mm | |
| Cage Material | Sheet Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 12.5kN | |
| Outside Diameter | 30mm | |
| Dynamic Load Rating | 9.52kN | |
| Standards/Approvals | RoHS | |
| Series | NA 4903.2RS | |
| Limiting Speed | 9000rpm | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 14mm | ||
Cage Material Sheet Steel | ||
Internal Clearance CN | ||
Static Load Rating 12.5kN | ||
Outside Diameter 30mm | ||
Dynamic Load Rating 9.52kN | ||
Standards/Approvals RoHS | ||
Series NA 4903.2RS | ||
Limiting Speed 9000rpm | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Accommodate axial displacement in both directions
Related links
- SKF NA 4906.2RS 30 mm ID Roller Bearing Complete, 47 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 4917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 6902 15 mm ID Roller Bearing Complete, 28 mm OD
