SKF NU 328 ECJ 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- RS Stock No.:
- 463-671
- Mfr. Part No.:
- NU 328 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR17,970.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,970.78 |
*price indicative
- RS Stock No.:
- 463-671
- Mfr. Part No.:
- NU 328 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 62mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 300mm | |
| Dynamic Load Rating | 780kN | |
| Number of Rows | 1 | |
| Static Load Rating | 830kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2800rpm | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 62mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 300mm | ||
Dynamic Load Rating 780kN | ||
Number of Rows 1 | ||
Static Load Rating 830kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Limiting Speed 2800rpm | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 328 ECJ/C3 140 mm ID Roller Bearing, 300 mm OD
- SKF NU 328 ECM 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 328 ECM/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 2328 ECML/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 313 ECJ 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 2328 ECML/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
