SKF NU 328 ECM 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- RS Stock No.:
- 464-503
- Mfr. Part No.:
- NU 328 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR20,785.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,785.07 |
*price indicative
- RS Stock No.:
- 464-503
- Mfr. Part No.:
- NU 328 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 62mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 780kN | |
| Outside Diameter | 300mm | |
| Limiting Speed | 2800rpm | |
| Static Load Rating | 830kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 62mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Dynamic Load Rating 780kN | ||
Outside Diameter 300mm | ||
Limiting Speed 2800rpm | ||
Static Load Rating 830kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 328 ECM/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 328 ECJ 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 328 ECJ/C3 140 mm ID Roller Bearing, 300 mm OD
- SKF NU 2328 ECML/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NJ 2328 ECML/C3 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 2328 ECML 140 mm ID Roller Bearing, 300 mm OD
- SKF NU 228 ECM 140 mm ID Roller Bearing, 250 mm OD
- SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
