SKF NU 313 ECJ 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 587-148
- Mfr. Part No.:
- NU 313 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
MYR2,094.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,094.00 | MYR1,047.00 |
*price indicative
- RS Stock No.:
- 587-148
- Mfr. Part No.:
- NU 313 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 212kN | |
| Bearing Material | Steel | |
| Static Load Rating | 196kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliance | |
| Series | NU | |
| Limiting Speed | 6000rpm | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 212kN | ||
Bearing Material Steel | ||
Static Load Rating 196kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliance | ||
Series NU | ||
Limiting Speed 6000rpm | ||
End Type Open | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 313 ECJ/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECM/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECM 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 313 ECJ 65 mm ID Roller Bearing, 140 mm OD
- SKF NUP 313 ECJ 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECP 65 mm ID Roller Bearing, 140 mm OD
