SKF 22308 E/VA405 Cylindrical 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 460-642
- Mfr. Part No.:
- 22308 E/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,396.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,396.18 |
*price indicative
- RS Stock No.:
- 460-642
- Mfr. Part No.:
- 22308 E/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C4 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 155kN | |
| Number of Rows | 2 | |
| Static Load Rating | 140kN | |
| Standards/Approvals | RoHS | |
| Series | 22308 E/VA405 | |
| Limiting Speed | 8000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance C4 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 155kN | ||
Number of Rows 2 | ||
Static Load Rating 140kN | ||
Standards/Approvals RoHS | ||
Series 22308 E/VA405 | ||
Limiting Speed 8000rpm | ||
Omkar
The SKF Spherical roller bearing is designed for heavy loads and high speeds, providing exceptional performance and reliability in demanding applications. This innovative component features a self-aligning design, allowing it to accommodate shaft misalignment and reducing the risk of premature failure. Its robust construction ensures durability in even the harshest environments, making it an ideal choice for industries ranging from manufacturing to automotive. With advanced materials and engineering, this bearing promotes efficient operation, ensuring that your machinery runs smoothly and effectively.
Self-aligning design accommodates shaft misalignment effortlessly
Robust construction guarantees durability in challenging environments
Optimised for high-speed applications, enhancing operational efficiency
Versatile compatibility streamlines integration into existing systems
Advanced materials contribute to extended service life and performance
Related links
- SKF 22308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 22308 E Parallel 40 mm ID Roller Bearing, 90 mm OD
- SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22309 E/VA405 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF 22310 E/VA405 Cylindrical 50 mm ID Roller Bearing, 110 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21308 E Cylindrical 40 mm ID Roller Bearing, 90 mm OD
- SKF 22308 EK Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
