RS Better World
FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 312-588
- Mfr. Part No.:
- 22308-E1-XL-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR732.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR732.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-588
- Mfr. Part No.:
- 22308-E1-XL-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Dynamic Load Rating | 156000N | |
| Outside Diameter | 90mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 149000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Limiting Speed | 7600rpm | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Series | 223E1 | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Dynamic Load Rating 156000N | ||
Outside Diameter 90mm | ||
Internal Clearance C3 | ||
Static Load Rating 149000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Limiting Speed 7600rpm | ||
Standards/Approvals DIN 635-2, RoHS | ||
Series 223E1 | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing represents an advanced solution in mechanical engineering, offering crucial support for applications that require high load capacities and reliable performance. Designed without a central rip in its construction, this component ensures optimal radial internal clearance, effectively accommodating misalignment and dynamic loads. With a robust sheet metal cage that promotes durability and an efficient lubrication system, it is perfectly suited for a range of industrial applications.
Offers a wide operating temperature range to suit diverse environments
High fatigue load limit provides enhanced reliability in heavy duty applications
Dynamic axial load factors ensure optimal performance under varying conditions
Related links
- FAG 22308-E1-XL Parallel 40 mm ID Roller Bearing, 90 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SKF 22308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 21312-E1-XL-C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
