SKF 22309 E/VA405 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 462-479
- Mfr. Part No.:
- 22309 E/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,552.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,552.49 |
*price indicative
- RS Stock No.:
- 462-479
- Mfr. Part No.:
- 22309 E/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | 22309 E/VA405 | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 190kN | |
| Static Load Rating | 183kN | |
| Limiting Speed | 7000rpm | |
| Internal Clearance | C4 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series 22309 E/VA405 | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 190kN | ||
Static Load Rating 183kN | ||
Limiting Speed 7000rpm | ||
Internal Clearance C4 | ||
- COO (Country of Origin):
- GB
Omkar
The SKF Spherical bearings is engineered to deliver exceptional performance and longevity in demanding applications. Designed by experts with a focus on reliability, this item ensures superior protection against external contaminants, making it ideal for a variety of industrial environments. Its cutting-edge technology aids in reducing friction and wear, thus enhancing operational efficiency. The meticulous attention to detail not only promotes durability but also contributes to smoother functionality, providing a competitive edge to any machinery it is integrated into.
Constructed with superior materials for enhanced durability
Facilitates smoother operation under heavy loads
Designed for easy installation and maintenance
Optimises energy efficiency by minimising friction
Suitable for a wide range of industrial applications
Related links
- SKF 22309 E Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF 22309 E/C3 Tappered 45 mm ID Roller Bearing, 100 mm OD
- FAG 22309-E1-XL-C3 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22310 E/VA405 Cylindrical 50 mm ID Roller Bearing, 110 mm OD
- SKF 22308 E/VA405 Cylindrical 40 mm ID Roller Bearing, 90 mm OD
- SKF BS2-2309-2RS/VT143 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF 21309 E/C3 Cylindrical 45 mm ID Spherical Roller Bearing, 100 mm OD
