SNR 29328E Round 140 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 455-045
- Mfr. Part No.:
- 29328E
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR6,861.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,861.34 |
*price indicative
- RS Stock No.:
- 455-045
- Mfr. Part No.:
- 29328E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | 100Crmn6 | |
| Standards/Approvals | RoHS | |
| Series | 29328E | |
| Maximum Speed - Oil | 1500rpm | |
| Limiting Speed | 2500rpm | |
| End Type | Open | |
| Dynamic Load Rating | 857kN | |
| Outside Diameter | 240mm | |
| Internal Clearance | CN | |
| Static Load Rating | 2920kN | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material 100Crmn6 | ||
Standards/Approvals RoHS | ||
Series 29328E | ||
Maximum Speed - Oil 1500rpm | ||
Limiting Speed 2500rpm | ||
End Type Open | ||
Dynamic Load Rating 857kN | ||
Outside Diameter 240mm | ||
Internal Clearance CN | ||
Static Load Rating 2920kN | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is an engineering marvel designed for superior performance in demanding environments. Engineered for reliability and durability, this bearing is ideal for applications requiring precise axial load handling. It features a robust internal and housing washer design, ensuring efficient load distribution while minimising wear and tear. The excellent lubrication capabilities of this bearing make it a go-to choice for operations under high-speed conditions. Additionally, its exceptional temperature tolerance allows it to perform reliably in extreme scenarios, establishing it as a leading choice for heavy machinery and other industrial applications. With its streamlined design and advanced material composition, this product guarantees longevity and reduced maintenance intervals, thus promoting operational efficiency.
Designed to handle high axial loads efficiently
Excellent for high-speed applications, enhancing performance
Constructed to endure extreme temperatures, ensuring reliability
Optimised for minimal friction, contributing to energy efficiency
Advanced materials reduce wear, extending service life
Features a compact design for easier installation in constrained spaces
Oil lubrication limit speed ensures optimal operation under dynamic conditions
Dynamic axial load rating enhances performance reliability in heavy loads
Related links
- NSK 29328E Round 140 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 29328E 140 mm ID Roller Bearing, 240 mm OD
- SNR 29428E Round 140 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22228CDKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22228CDE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23228CKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
