SNR 29328E 140 mm ID Roller Bearing, 240 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

MYR6,945.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,945.97

*price indicative

RS Stock No.:
700-623
Mfr. Part No.:
29328E
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Roller Bearing

Inside Diameter

140mm

Race Width

38.5mm

Cage Material

Sheet Metal

Outside Diameter

240mm

Limiting Speed

2500rpm

Maximum Speed - Oil

1500rpm

Static Load Rating

2920kN

Dynamic Load Rating

857kN

Series

293

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR thrust spherical roller bearings are expertly engineered to handle axial loads in various industrial applications. Designed for durability and reliability, these bearings feature robust construction, ensuring optimal performance in demanding conditions. With precise internal and external diameters, they provide a perfect fit for shaft and housing components. These bearings excel in minimising friction and enhancing efficiency, making them Ideal for high-speed operations. The specifications include a dynamic axial load rating of 857,000,000 mN and a limit speed of 15,000 °/s, ensuring they can withstand significant stresses while maintaining consistent performance. Ideal for applications requiring quality and longevity, these bearings guarantee efficiency and operational excellence.

Engineered for optimal performance in axial load applications

Dynamic axial load rating ensures reliability in high demand environments

Designed with precise diameter specifications for an Ideal fit

Efficient lubrication limits mechanical wear enhancing longevity

Limit operating temperature range allows for versatility in various conditions

Reduced friction leads to improved efficiency and lower energy consumption

Robust construction supports high speed operations effectively

Compatible with various industrial applications ensuring widespread usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy