NSK 22228CDE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 642-337
- Mfr. Part No.:
- 22228CDE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR3,155.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,155.21 |
*price indicative
- RS Stock No.:
- 642-337
- Mfr. Part No.:
- 22228CDE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Round | |
| Static Load Rating | 930kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2400rpm | |
| Dynamic Load Rating | 645kN | |
| Maximum Speed - Oil | 1700rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Outside Diameter | 250mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Round | ||
Static Load Rating 930kN | ||
Number of Rows 2 | ||
Limiting Speed 2400rpm | ||
Dynamic Load Rating 645kN | ||
Maximum Speed - Oil 1700rpm | ||
Maximum Speed - Grease 1400rpm | ||
Outside Diameter 250mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for superior performance and durability, catering to various applications requiring high load ratings and reliability. Featuring a bore diameter of 140 mm and an outside diameter of 250 mm, this bearing is designed to withstand significant operational demands. With its robust construction and effective lubrication options, it ensures efficient performance even under heavy loads. The NSK Spherical Roller Bearing excel in both dynamic and static load ratings, making it an Ideal choice for industrial and commercial machinery where precision and longevity is paramount.
Robust design with a bore diameter of 140 mm for enhanced stability
Outside diameter of 250 mm caters to heavy-duty applications
Width of 68 mm optimises load distribution for improved performance
Dynamic load rating of 645000 N ensures reliability under operational stress
Static load rating of 930000 N enhances durability even when stationary
Lubrication options include oil-bath and grease providing versatility in usage
Thermal speed rating of 2400 min-1 supports high-speed applications
Meets ISO 15312 standards for optimum oil-bath lubrication conditions
Clear specifications for shaft and housing abutments enable precise fitting
Weight of approximately 14.5 kg ensures sturdiness without compromising ease of installation
Related links
- NSK 22228CDKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23228CKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23228CKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EMKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
