NTN 22228EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 454-302
- Mfr. Part No.:
- 22228EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR4,704.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,704.10 |
*price indicative
- RS Stock No.:
- 454-302
- Mfr. Part No.:
- 22228EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 1010kN | |
| Dynamic Load Rating | 867kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Outside Diameter | 250mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3300rpm | |
| Series | 22228 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 1010kN | ||
Dynamic Load Rating 867kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Outside Diameter 250mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 3300rpm | ||
Series 22228 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed to deliver exceptional performance in a variety of applications. Constructed with high-quality materials, this bearing offers remarkable load-carrying capabilities, making it a reliable choice for industrial uses. It features a robust internal diameter of 140 mm and an external diameter of 250 mm, ensuring compatibility with a range of machinery. The innovative design minimises friction and enhances operational efficiency while maintaining durability, even under challenging conditions. With a dynamic load rating of 867 kN and suitability for temperatures from -40 °C to 200 °C, this bearing brings together resilience and reliability, positioning itself as a superior option for demanding environments.
Optimised design for reduced friction and improved efficiency
Robust construction guarantees longevity and durability
Capable of handling high loads, increasing equipment reliability
Wide temperature operating range suitable for various conditions
Multiple lubrication holes ensure effective maintenance and performance
Lightweight design aids in easier installation and handling
Enhanced radial clearance allows for better movement in applications
Related links
- NTN 22228EMW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAW33C3 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 22228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF C 2228/C3 Cylindrical 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
- SKF 23228 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 23228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD
