NTN 32322U Taper Roller 110 mm ID Roller Bearing, 240 mm OD

Subtotal (1 unit)*

MYR7,220.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,220.49

*price indicative

RS Stock No.:
454-244
Mfr. Part No.:
32322U
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

110mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Bearing Material

Steel

Cone Width

80mm

Number of Rows

1

Cup Width

65mm

Static Load Rating

970kN

Limiting Speed

2200rpm

Standards/Approvals

ISO 355

Series

32322U

Maximum Speed - Oil

2200rpm

Maximum Speed - Grease

1600rpm

End Type

Open

Outside Diameter

240mm

Bearing Dynamic Load Rating

785kN

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is an exemplary choice for applications requiring reliability and durability. This bearing ensures optimal performance in various industrial environments, characterised by its robust design tailored for heavy loads. Engineered with precision, it exhibits exceptional strength and endurance, making it ideal for demanding tasks. Additionally, the pressed steel cage adds a layer of protection and stability, ensuring consistent operation under various conditions. Whether for automotive or industrial applications, this bearing meets the high standards expected for such essential components, promising longevity and reliability under pressure. The innovative design offers efficient load distribution, significantly enhancing the overall operational efficiency of machinery. It’s a trusted component from NTN, recognised for quality and excellence in bearing technology.

Designed for optimal performance in both dynamic and static conditions

Benefits from a tapered design that efficiently distributes loads

Incorporates a pressed steel cage that enhances durability

Suitable for a wide range of temperatures, ensuring reliability

Features a low static axial load coefficient for improved stability

Provides minimal friction for enhanced efficiency during operation

Compatible with various lubrication types to suit specific needs

Lightweight design contributes to easier installation and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy