NTN 4T-JHM522649/JHM522610 Taper Roller 110 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

MYR1,556.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,556.81

*price indicative

RS Stock No.:
453-152
Mfr. Part No.:
4T-JHM522649/JHM522610
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

110mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Limiting Speed

2600rpm, 1900rpm

Static Load Rating

480kN

Outside Diameter

180mm

Maximum Speed - Grease

1900rpm

Maximum Speed - Oil

2600rpm

Series

4T-JHM522649/JHM522610

Standards/Approvals

ISO 355, ABMA, RoHS, JIS B 1512

Bearing Dynamic Load Rating

340kN

Cup Width

38mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Cone Width

46mm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to deliver high performance and reliability in various applications. Engineered with precision, it features a pressed steel cage, ensuring robust support and long-lasting operation. This bearing is perfect for assemblies that require efficient load handling and durability under dynamic conditions. With its compact design and sturdy construction, it is well-suited for both commercial and industrial uses, making it a versatile choice for engineers and manufacturers alike. The product's design optimises functionality while maintaining the quality standards expected of leading brands. Trust this tapered roller bearing to provide exceptional service life, operating in extreme conditions with ease.

Offers high fatigue resistance for prolonged wear

Features a wide operating temperature range for diverse applications

Integrates efficiently into various engineering assemblies

Utilises premium materials for superior mechanical performance

Designed to reduce friction for enhanced efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy