NTN 33022U Taper Roller 110 mm ID Roller Bearing, 170 mm OD

Subtotal (1 unit)*

MYR1,246.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,246.38

*price indicative

RS Stock No.:
455-235
Mfr. Part No.:
33022U
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

110mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Maximum Speed - Oil

2700rpm

Series

33022U

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

320kN

End Type

Open

Outside Diameter

170mm

Cone Width

47mm

Number of Rows

1

Cup Width

37mm

Static Load Rating

500kN

Limiting Speed

2700rpm

Maximum Speed - Grease

2000rpm

Bearing Material

High Carbon Chromium Steel

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN single-row tapered roller bearing is designed for high efficiency and reliability in various applications. With its robust pressed steel cage, this bearing excels in supporting radial loads and accommodating axial loads in both directions, making it a versatile choice for both commercial and industrial settings. The precision engineering ensures minimal friction and wear, which significantly enhances the lifespan of the bearing. Manufactured by ntn, a leader in bearing technology, this product guarantees superior performance, robust construction, and optimal functionality. Its specific design maximises load distribution and reduces operational noise, making it an excellent choice for the most demanding environments.

Optimised for high dynamic and static load capacities

Reduced wear and tear thanks to a well-designed steel cage

Suitable for a wide range of temperatures, ensuring reliability in various climates

Enhanced axial load handling characteristics for improved performance

Designed to fit seamlessly into existing systems with standardised dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy