NTN NKXR40T2 40 mm ID Roller Bearing Combined, 52 mm OD

Subtotal (1 unit)*

MYR746.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR746.33

*price indicative

RS Stock No.:
454-219
Mfr. Part No.:
NKXR40T2
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

32mm

Bore Type

Cylindrical

Roller Material

Steel

Series

NKXR40T2

Maximum Speed - Oil

4800rpm

Maximum Speed - Grease

1200rpm

Number of Rows

2

Static Load Rating

52.5kN

Outside Diameter

52mm

Dynamic Load Rating

25.9kN

Standards/Approvals

RoHS

Race Type

Combined

Bearing Type

Combined

COO (Country of Origin):
JP
The NTN Combined bearings represent a perfect amalgamation of precision engineering and durability. Designed to meet the stringent demands of industrial applications, this bearing features a unique construction that ensures optimal performance in both dynamic and static load situations. With its meticulously crafted outer ring and integrated lubrication systems, it provides seamless operation over extended periods, making it an ideal choice for professionals seeking reliability and efficiency. This product not only meets but exceeds standard load ratings, ensuring safety and longevity in diverse operating conditions. Ideal for use in heavy machinery and equipment, the nkxr40t2 stands as a testament to innovative design and robust manufacturing excellence.

Designed to support high dynamic and static load capacities effectively

Integrated precision class targeting improved operational accuracy

Robust construction with minimal fillet radius for enhanced durability

Lightweight design facilitates easier handling and installation

Reliable performance within extreme temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy