RS Better World
FAG 22320-E1-XL-K K Tapered 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 312-602
- Mfr. Part No.:
- 22320-E1-XL-K
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR4,152.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,152.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-602
- Mfr. Part No.:
- 22320-E1-XL-K
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | K Tapered | |
| Cage Material | Carbon Steel | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 920000N | |
| Outside Diameter | 215mm | |
| Number of Rows | 2 | |
| Series | 223..-E1-K | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Limiting Speed | 3300rpm | |
| Dynamic Load Rating | 810000N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type K Tapered | ||
Cage Material Carbon Steel | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 920000N | ||
Outside Diameter 215mm | ||
Number of Rows 2 | ||
Series 223..-E1-K | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Limiting Speed 3300rpm | ||
Dynamic Load Rating 810000N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is designed for exceptional reliability and performance in demanding applications. With a tapered bore and robust construction, it accommodates both radial and axial loads effectively. Its innovative design features, such as the sheet metal cage, enhance lubrication and longevity, making it suitable for a variety of industrial environments. The bearing's advanced geometry ensures minimal friction and optimal operational efficiency, contributing to reduced energy consumption and lower maintenance needs.
Accommodates both radial and axial loads for versatile applications
Facilitates easy relubrication for reduced maintenance downtime
Lightweight design minimizes energy consumption while maintaining strength
Related links
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-T41D Z Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22220-E1-XL-K Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 22211-E1-XL-K Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22320-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
