RS Better World
FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 313-335
- Mfr. Part No.:
- 22320-E1-XL-K-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR4,152.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,152.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-335
- Mfr. Part No.:
- 22320-E1-XL-K-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | K Tapered | |
| Cage Material | Carbon Steel | |
| Series | 223..-E1-K | |
| Limiting Speed | 3300rpm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Dynamic Load Rating | 810000N | |
| Outside Diameter | 215mm | |
| Static Load Rating | 920000N | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type K Tapered | ||
Cage Material Carbon Steel | ||
Series 223..-E1-K | ||
Limiting Speed 3300rpm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Dynamic Load Rating 810000N | ||
Outside Diameter 215mm | ||
Static Load Rating 920000N | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is a reliable solution for various applications requiring high performance and durability. Designed to accommodate heavy radial loads while also being capable of supporting axial loads in one or both directions, this bearing stands out in the market. With its tapered bore and robust construction, the product ensures effective load distribution and minimal wear over time.
Operates effectively under adverse temperature conditions
Supports dynamic misalignments ensuring stability
Optimised for heavy duty applications in industrial settings
Related links
- FAG 22320-E1-XL-K K Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 23220-E1A-XL-K-M-C3 K Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22312-E1-XL-K-C3 K Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22320-E1-XL Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-T41D Z Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
