RS Better World
FAG 22320-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 312-601
- Mfr. Part No.:
- 22320-E1A-XL-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR4,899.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,899.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-601
- Mfr. Part No.:
- 22320-E1A-XL-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Limiting Speed | 3300rpm | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 810000N | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Static Load Rating | 920000N | |
| Series | 223..-E1A-XL-M | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Limiting Speed 3300rpm | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 810000N | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Static Load Rating 920000N | ||
Series 223..-E1A-XL-M | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The FAG Spherical Roller Bearing is engineered for exceptional performance and reliability in demanding applications. Designed with a unique architecture that includes symmetric outer ribs, this bearing is ideal for accommodating radial loads and supporting dynamic operations in various machinery. Offering a robust cage made of brass and designed without a central rib, it ensures optimal resistance under heavy loads while maintaining smooth rotational functionality.
Supports a wide operating temperature range to accommodate various environments
Calculates dynamic and static load factors for reliable usage
Provides precise mounting dimensions for seamless integration into machinery
Related links
- FAG 22320-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23220-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 22320-E1A-XL-MA-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22212-E1A-XL-M-C3 Cylindrical 60 mm ID Roller Bearing, 110 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22315-E1A-XL-M-C3 Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-M-C3 Cylindrical 90 mm ID Roller Bearing, 160 mm OD
