RS Better World

FAG 22320-E1A-XL-MA-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD

Subtotal (1 unit)*

MYR5,850.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,850.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
311-147
Mfr. Part No.:
22320-E1A-XL-MA-T41A
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Bore Type

Cylindrical

Cage Material

Solid Brass

Internal Clearance

C4

Static Load Rating

920000N

Limiting Speed

3300rpm

Bearing Material

Steel

Standards/Approvals

No

Outside Diameter

215mm

Series

223..-E1A-XL-MA- T41A

Dynamic Load Rating

810000N

Number of Rows

2

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

The FAG Spherical Roller Bearing is engineered for demanding applications and offers exceptional performance in high-load environments. Designed with a symmetrical two outer ribs configuration, it ensures improved stability and reliability under dynamic loads. The robust construction features a solid brass cage that enhances durability, while the uniquely tailored internal clearance allows it to operate effectively in conditions of vibration, such as in vibrating screens.

Designed for dynamic load capacity ensuring safety under higher loads

Symmetrical design promotes stability during operation

Lightweight yet robust aiding in efficient machinery operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy