RS Better World
INA RNA6914-ZW-XL 80 mm ID Needle Roller Bearing Radial Roller, 100 mm OD
- RS Stock No.:
- 310-175
- Mfr. Part No.:
- RNA6914-ZW-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR1,259.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-175
- Mfr. Part No.:
- RNA6914-ZW-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 54mm | |
| Standards/Approvals | No | |
| Series | RNA69-ZW | |
| Limiting Speed | 5700rpm | |
| Dynamic Load Rating | 145000N | |
| Number of Rows | 2 | |
| Static Load Rating | 265000N | |
| Outside Diameter | 100mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Radial Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 54mm | ||
Standards/Approvals No | ||
Series RNA69-ZW | ||
Limiting Speed 5700rpm | ||
Dynamic Load Rating 145000N | ||
Number of Rows 2 | ||
Static Load Rating 265000N | ||
Outside Diameter 100mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Radial Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller bearing has an under roller diameter of 80 mm and an outside diameter (D) of 100 mm. The basic dynamic load rating (Cr) is 145,000 N, the basic static load rating (C0r) is 265,000 N, and the fatigue load limit (Cur) is 48,000 N in the radial direction.
Double row
Standard cage
Related links
- INA NA6916-ZW-XL 80 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- INA NA6914-ZW-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- INA NA6912-ZW-XL 60 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- INA NA4914-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- INA NKIB5914-XL 70 mm ID Needle Roller Bearing Angular Contact Ball 100 mm OD
- INA RNA6908-ZW-XL 48 mm ID Roller Bearing Needle, 62 mm OD
- INA NA6911-ZW-XL 55 mm ID Roller Bearing Needle, 80 mm OD
- INA NA6915-ZW-H-S3-XL-R200-250 75 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
