INA NA4914-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD

Subtotal (1 unit)*

MYR1,148.01

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,148.01

*price indicative

RS Stock No.:
310-172
Mfr. Part No.:
NA4914-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Needle Roller Bearing

Inside Diameter

70mm

Race Width

30mm

Series

NA49-XL

Dynamic Load Rating

95N

Limiting Speed

5700rpm

Number of Rows

1

Static Load Rating

156N

Standards/Approvals

No

Outside Diameter

100mm

Bearing Type

Needle Roller

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA Needle Roller bearing is a single-row design with an inner ring and an outer ring featuring two borders. It operates within a temperature range of -30°C to 120°C.

Standard cage

Can be lubricated by grease and oil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy