NKK Switches SPST, On-Off On-None-On Rocker Switch Panel
- RS Stock No.:
- 354-3825
- Mfr. Part No.:
- JW-L11RKK
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
MYR22.79
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 - 49 | MYR22.79 |
| 50 - 99 | MYR22.32 |
| 100 - 249 | MYR21.65 |
| 250 - 499 | MYR21.12 |
| 500 + | MYR20.65 |
*price indicative
- RS Stock No.:
- 354-3825
- Mfr. Part No.:
- JW-L11RKK
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Housing Material | Melamine | |
| Panel Cutout Size | 29.5 x 20.5 mm | |
| Switch Contact Current | 16 A | |
| Illuminated | No | |
| Series | JW | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | 70°C | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 28V | |
| Maximum Operating Temperature | -25°C | |
| Switch Configuration | On-None-On | |
| Standards/Approvals | BS, CSA, VDE, RoHS, UL, CE | |
| Mechanical Life | 25000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Housing Material Melamine | ||
Panel Cutout Size 29.5 x 20.5 mm | ||
Switch Contact Current 16 A | ||
Illuminated No | ||
Series JW | ||
Actuator Colour Black | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Minimum Operating Temperature 70°C | ||
Actuator Style Rectangular | ||
Contact DC Voltage 28V | ||
Maximum Operating Temperature -25°C | ||
Switch Configuration On-None-On | ||
Standards/Approvals BS, CSA, VDE, RoHS, UL, CE | ||
Mechanical Life 25000Operations | ||
- COO (Country of Origin):
- JP


Related links
- NKK Switches SPST, On-Off Rocker Switch Panel Mount
- NKK Switches Illuminated SPST, On-Off Rocker Switch Panel Mount
- NKK Switches SPDT, On-(On) Rocker Switch Panel Mount
- NKK Switches DPDT, On-(On) Rocker Switch Panel Mount
- NKK Switches DPST, On-Off Rocker Switch Panel Mount
- NKK Switches Toggle Switch (On)-Off-(On) Solder Terminal, 28V
- NKK Switches Push Button Switch Panel Mount 125V
- NKK Switches SPDT, Latching Rocker Switch Panel Mount
