NKK Switches Illuminated SPST, On-Off Rocker Switch Panel Mount

Bulk discount available

Subtotal (1 unit)*

MYR16.32

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR16.32
50 - 99MYR15.99
100 - 249MYR15.51
250 - 499MYR15.13
500 +MYR14.80

*price indicative

RS Stock No.:
428-9156
Mfr. Part No.:
JW-S11RKKR
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect, Solder

Panel Cut Out Size

19.2 x 12.9mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Operating Temperature Range

-25 → +50°C

Maximum Operating Temperature

+50°C

Case Material

Polyamide

Contact Resistance

10mΩ

Contact Material

Silver

Mechanical Life

30000Operations

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

Rocker switch JW series
(low capacity)


15 x 21 mm compact size (switch top face)
One-touch snap-in installation
Moulded material is UL 94V-0 certified with excellent self-extinguishing characteristics
Terminal insert moulding prevents flux penetration and loosening of terminals
Contact distance of at least 3 mm has excellent insulation / withstand voltage characteristics
Two types: partially illuminated and non-illuminated

Standards

UL CSA C-UL VDE


Nihon Kaiheiki Ind. Co. Range

Related links