NKK Switches Illuminated DPST, Off-On On-None-On Rocker Switch Panel

Bulk discount available

Subtotal (1 unit)*

MYR20.43

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR20.43
50 - 99MYR19.99
100 - 249MYR19.38
250 - 499MYR18.91
500 +MYR18.51

*price indicative

RS Stock No.:
197-167
Mfr. Part No.:
CW-SB21NRKZREF
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPST

Product Type

Rocker Switch

Switch Operation

Off-On

Housing Material

Polyamide

Panel Cutout Size

19.2 x 12.9 mm

Switch Contact Current

6 A

Illuminated

Yes

Series

CW

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP66

Minimum Operating Temperature

-10°C

Actuator Style

Rectangular

Contact DC Voltage

28V

Contact AC Voltage

250V

Switch Configuration

On-None-On

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, UL, RoHS, CSA, CE, BS

Mechanical Life

30000Operations

COO (Country of Origin):
TW

Related links