CW-SA12KKNES | NKK Switches SPDT, Latching Rocker Switch Panel Mount | RS
Recently searched

    NKK Switches SPDT, Latching Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    MYR8.81

    Add to Basket
    Select or type quantity
    29 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 24MYR8.81
    25 - 99MYR8.61
    100 +MYR8.00

    **price indicative

    RS Stock No.:
    197-101
    Mfr. Part No.:
    CW-SA12KKNES
    Manufacturer:
    NKK Switches
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NKK Switches

    Contact Configuration

    SPDT

    Switch Operation

    Latching

    Panel Cut Out Width

    12.9mm

    Panel Cut Out Height

    19.2mm

    Contact Current Rating

    6 A

    Illuminated

    No

    Mounting Type

    Panel Mount

    Terminal Type

    Solder

    Panel Cut Out Size

    19.2 x 12.9mm

    AC Voltage Rating

    250V

    Actuator Shape

    Rectangular

    Contact Material

    Silver Plated Copper

    Case Material

    Polyamide

    Minimum Operating Temperature

    -10°C

    Mechanical Life

    30000Operations

    Contact Resistance

    20mΩ

    Operating Temperature Range

    -10 → +70°C

    Maximum Operating Temperature

    +70°C

    Related links