NKK Switches DPDT, On-(On) Rocker Switch Panel Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
428-9336
Mfr. Part No.:
JW-M22RKK
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

Double Pole Double Throw (DPDT)

Switch Operation

On-(On)

Panel Cut Out Width

15.4mm

Panel Cut Out Height

24mm

Contact Current Rating

10 A @ 125/250 V ac

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect, Solder

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

24 x 15.4mm

Case Material

Melamine

Maximum Operating Temperature

+85°C

Mechanical Life

25000Operations

Minimum Operating Temperature

-25°C

Contact Material

Silver Alloy

Contact Resistance

10mΩ

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
JP


Nihon Kaiheiki Ind. Co. Range

Related links