NKK Switches DPDT, On-On On-Off Rocker Switch Panel
- RS Stock No.:
- 195-9358
- Mfr. Part No.:
- SW3822
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR147.28
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.28 |
*price indicative
- RS Stock No.:
- 195-9358
- Mfr. Part No.:
- SW3822
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPDT | |
| Legend | Blank | |
| Switch Operation | On-On | |
| Housing Material | Melamine Phenol | |
| Panel Cutout Size | 5 mm | |
| Switch Contact Current | 6 A | |
| Illuminated | No | |
| Series | M20 | |
| Actuator Colour | Grey | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Actuator Style | Rectangular | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, UL | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Rocker Switch | ||
Contact Configuration DPDT | ||
Legend Blank | ||
Switch Operation On-On | ||
Housing Material Melamine Phenol | ||
Panel Cutout Size 5 mm | ||
Switch Contact Current 6 A | ||
Illuminated No | ||
Series M20 | ||
Actuator Colour Grey | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Actuator Style Rectangular | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, UL | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
The NKK Switches rocker switch has DPDT contacts, and On-On circuit configuration. Terminals are made up of copper with tin plating. This product belongs to SW series
Dustproof cover of silicone rubber used for sealing purpose
Its operating temperature range is -10 to +70 °C
Related links
- NKK Switches DPDT, On-(On) Rocker Switch Panel Mount
- NKK Switches SPDT, Latching Rocker Switch Panel Mount
- NKK Switches SPST, On-Off Rocker Switch Panel Mount
- NKK Switches DPST, On-On Rocker Switch Panel Mount
- NKK Switches DPST, On-Off Rocker Switch Panel Mount
- NKK Switches Illuminated SPST, On-Off Rocker Switch Panel Mount
- NKK Switches SPDT, On-On Rocker Switch Panel Mount
- NKK Switches SPDT, On-(On) Rocker Switch Panel Mount
