NKK Switches JPM Series Push Button Switch, (On)-Off, Panel, 28 x 21.2 mm Cutout, SPST 250 V ac

Subtotal (1 unit)*

MYR63.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.35

*price indicative

RS Stock No.:
195-9432
Mfr. Part No.:
JPM16B
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

(On)-Off

Series

JPM

Panel Cutout Size

28 x 21.2 mm

Mount Type

Panel

Contact Configuration

SPST

Contact AC Voltage

250V ac

Minimum Operating Temperature

-10°C

Switch Configuration

(On)-Off

Maximum Operating Temperature

70°C

Standards/Approvals

UL, RoHS, VDE

Switch Contact Current

10A

COO (Country of Origin):
CN
The NKK Switches push button SPST switch has Off-On circuit configuration belongs to JP series. Terminals made up of brass with silver plating. Its operating temperature range is -10 to +70 °C.

Prominent external insulating barriers increases insulation resistance and dielectric strength

constructed for dust resistance with interior seal or Polyphenylene Sulfide between actuator and contact area

Specially design to break light contact welds

Snap action contact mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy