NKK Switches DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 354-3819
- Mfr. Part No.:
- JW-M21RKK
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
MYR23.98
FREE delivery for orders over RM 500.00
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR23.98 |
| 50 - 99 | MYR23.49 |
| 100 - 249 | MYR22.80 |
| 250 - 499 | MYR22.23 |
| 500 + | MYR21.74 |
*price indicative
- RS Stock No.:
- 354-3819
- Mfr. Part No.:
- JW-M21RKK
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | Double Pole Single Throw (DPST) | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 15.4mm | |
| Panel Cut Out Height | 24mm | |
| Contact Current Rating | 10 A @ 125/250 V ac | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect, Solder | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 24 x 15.4mm | |
| AC Voltage Rating | 125 V, 250V | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Plated Silver Alloy | |
| Mechanical Life | 25000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +85°C | |
| Case Material | Melamine | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration Double Pole Single Throw (DPST) | ||
Switch Operation On-Off | ||
Panel Cut Out Width 15.4mm | ||
Panel Cut Out Height 24mm | ||
Contact Current Rating 10 A @ 125/250 V ac | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect, Solder | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 24 x 15.4mm | ||
AC Voltage Rating 125 V, 250V | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Plated Silver Alloy | ||
Mechanical Life 25000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +85°C | ||
Case Material Melamine | ||
- COO (Country of Origin):
- JP


Nihon Kaiheiki Ind. Co. Range
Related links
- NKK Switches DPST, On-Off Rocker Switch Panel Mount
- NKK Switches Illuminated SPST, On-Off Rocker Switch Panel Mount
- NKK Switches DPDT, On-(On) Rocker Switch Panel Mount
- NKK Switches SPDT, On-(On) Rocker Switch Panel Mount
- NKK Switches SPST, On-Off Rocker Switch Panel Mount
- NKK Switches DPST, On-On Rocker Switch Panel Mount
- NKK Switches Toggle Switch On-(On) Solder Terminal, 28V
- NKK Switches Toggle Switch On-None-Off Solder Terminal
