JW-M21RRK | NKK Switches DPST, On-Off Rocker Switch Panel Mount | RS
Recently searched

    NKK Switches DPST, On-Off Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    MYR24.99

    Add to Basket
    Select or type quantity
    43 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 49MYR24.99
    50 - 99MYR24.46
    100 - 249MYR23.73
    250 - 499MYR23.14
    500 +MYR22.61

    **price indicative

    RS Stock No.:
    428-9308
    Mfr. Part No.:
    JW-M21RRK
    Manufacturer:
    NKK Switches
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NKK Switches

    Contact Configuration

    Double Pole Single Throw (DPST)

    Switch Operation

    On-Off

    Panel Cut Out Width

    15.4mm

    Panel Cut Out Height

    24mm

    Contact Current Rating

    10 A @ 125/250 V ac

    Illuminated

    No

    Actuator Colour

    Red

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect, Solder

    Panel Cut Out Size

    24 x 15.4mm

    Actuator Shape

    Rectangular

    AC Voltage Rating

    125 V, 250V

    Minimum Operating Temperature

    -25°C

    Mechanical Life

    25000Operations

    Contact Material

    Silver Plated Silver Alloy

    Operating Temperature Range

    -25 → +85°C

    Maximum Operating Temperature

    +85°C

    Case Material

    Melamine

    Contact Resistance

    10mΩ

    Related links