Yahata Neji Aluminium Closed End Rivet Rivet, 4 mm

Subtotal (1 bag of 80 units)*

MYR5.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR5.76MYR0.072

*price indicative

RS Stock No.:
252-2051
Mfr. Part No.:
Al Flat Rivet 2X4
Manufacturer:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Rivet

Rivet Type

Closed End Rivet

Rivet Diameter

4mm

Rivet Length

4mm

Fixing Hole Diameter

4mm

Rivet Body Material

Aluminium

Head Type

Flat

Head Diameter

4mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Yahata Neji Al Flat Rivet 2X4 is a flat head rivet. This is used in places where you don't have to think about removing it because it fastens by crimping the material. This has excellent corrosion resistance.

The members with rivet holes are stacked, and the other end is crimped by plastic deformation through the rivet

Excessive stress like welded joints is less likely to occur in joints

Since it is made of aluminium, it is lightweight and has excellent workability

The standard is JIS B 1213

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy